Kern 500 g Calibration Weight, Class F2
- RS Stock No.:
- 920-566
- Mfr. Part No.:
- 315-309-205
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,996.42
(exc. VAT)
PHP21,275.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,996.42 |
*price indicative
- RS Stock No.:
- 920-566
- Mfr. Part No.:
- 315-309-205
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set is an essential tool designed for precise weighing applications, offering reliability with a nominal Value of 20 g and 500 g weights.
Constructed from Durable stainless steel for longevity
Includes two weights in an aluminium case for convenient storage
Complies with OIML class F1 and F2 weight standards
Equipped with various adjustment methods for enhanced usability
Related links
- Kern 500 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, E2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class F1
- Kern 1 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class F2
