Kern 500 g Calibration Weight, Class F2
- RS Stock No.:
- 920-567
- Mfr. Part No.:
- 315-309-406
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,837.50
(exc. VAT)
PHP18,858.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,837.50 |
*price indicative
- RS Stock No.:
- 920-567
- Mfr. Part No.:
- 315-309-406
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set is an integral solution for precise weight calibration, ensuring reliable measurements with nominal values of 50 g and 500 g, suitable for various industrial applications.
Constructed from Durable stainless steel for lasting performance
Includes two test weights of 50 g and 500 g, compliant with OIML class M1
Supplied in an aluminium case for secure storage and portability
Quick delivery time of just 1 day enhancing operational efficiency
Related links
- Kern 500 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 1 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class F2
