Kern 50 g Calibration Weight, Class F2
- RS Stock No.:
- 920-562
- Mfr. Part No.:
- 315-306-102
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,110.85
(exc. VAT)
PHP16,924.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,110.85 |
*price indicative
- RS Stock No.:
- 920-562
- Mfr. Part No.:
- 315-306-102
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set designed for precise weight measurement and testing, featuring two weights to ensure accuracy in diverse applications.
Comprises test weights of nominal values 2 g and 50 g
Constructed from Durable stainless steel for longevity
Packaged in a robust aluminium case for secure transport
Complies with OIML class F2 and E2 weight specifications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
