Kern 1 kg Calibration Weight, Class F2
- RS Stock No.:
- 920-568
- Mfr. Part No.:
- 315-311-306
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP18,996.42
(exc. VAT)
PHP21,275.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,996.42 |
*price indicative
- RS Stock No.:
- 920-568
- Mfr. Part No.:
- 315-311-306
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set is a precision weight kit designed for accurate measurements, featuring weights of 50 g and 1 kg, ensuring reliability for various calibration needs.
Test weights are crafted from high-quality stainless steel
Includes two weights, providing versatility in measurement
Weights comply with OIML class F2 standards
Comes packaged in a Durable aluminium case for secure storage
Related links
- Kern 1 kg Calibration Weight, Class F2
- Kern 1 g Calibration Weight, Class F2
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class M2
