Kern 1 kg Calibration Weight Set, Class F2
- RS Stock No.:
- 920-961
- Mfr. Part No.:
- 333-064
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP61,305.51
(exc. VAT)
PHP68,662.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,305.51 |
*price indicative
- RS Stock No.:
- 920-961
- Mfr. Part No.:
- 333-064
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision testing with finely turned stainless steel weights housed in a robust plastic case, designed for weighing tasks ranging from 1 mg to 1 kg.
Includes 25 stainless steel fine turned weights for accurate measurements
OIML-compliant construction ensuring reliability and adherence to standards
Compact plastic case dimensions allow for easy storage and transport
Shipping weight of 4 kg adds convenience for dispatching
Related links
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
