Kern 50 g Calibration Weight Set, Class F2
- RS Stock No.:
- 920-953
- Mfr. Part No.:
- 333-024
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP31,516.08
(exc. VAT)
PHP35,298.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,516.08 |
*price indicative
- RS Stock No.:
- 920-953
- Mfr. Part No.:
- 333-024
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement in laboratory and industrial applications, featuring weights ranging from 1 mg to 50 g. It offers a robust solution for achieving accurate results across various settings.
Includes 20 individual weights for comprehensive measurement options
Crafted from stainless steel for durability and reliability
Complies with OIML F2 standards for enhanced accuracy
Conveniently packaged in a Durable plastic case for easy transport
Related links
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
