Kern 2 kg Calibration Weight Set, Class F2
- RS Stock No.:
- 920-963
- Mfr. Part No.:
- 333-074
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP82,028.58
(exc. VAT)
PHP91,872.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,028.58 |
*price indicative
- RS Stock No.:
- 920-963
- Mfr. Part No.:
- 333-074
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision measurement capabilities ranging from 1 mg to 2 kg. Designed for accuracy and reliability, it is Ideal for professionals requiring meticulous weight calibration and testing.
Weight set includes 27 individual weights for comprehensive measurement solutions
Constructed with stainless steel, ensuring long-lasting durability
Dimensions of the set are 350x320x180 mm, Compact for easy storage
OIML-compliant, guaranteeing adherence to international standards of accuracy
Related links
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F2
