Kern 50 g Calibration Weight Set, Class F2
- RS Stock No.:
- 863-167
- Mfr. Part No.:
- 334-024
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP22,018.27
(exc. VAT)
PHP24,660.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,018.27 |
*price indicative
- RS Stock No.:
- 863-167
- Mfr. Part No.:
- 334-024
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a precise measuring tool designed for applications requiring accurate weight assessments, ranging from 1 g to 50 g and featuring robust stainless steel components housed in a protective plastic case.
Comprises eight fine-tuned weights, ensuring versatility for various weighing needs
Constructed from stainless steel for durability and reliability
OIML-compliant, meeting international standards for quality assurance
Includes a plastic case for secure storage and transport
Related links
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, E2
