Kern 2 kg Calibration Weight, Class F2
- RS Stock No.:
- 920-479
- Mfr. Part No.:
- 315-312-308
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,449.73
(exc. VAT)
PHP25,143.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,449.73 |
*price indicative
- RS Stock No.:
- 920-479
- Mfr. Part No.:
- 315-312-308
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precision weights designed for accurate calibrations, featuring a robust construction for long-lasting use in professional environments.
Constructed from polished stainless steel for enhanced durability
Includes two weights with nominal values of 200 g and 2 kg
OIML class F2 compliance ensures high accuracy in measurements
Packaged securely within an aluminium case for safe storage and transport
Related links
- Kern 2 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class M2
