Kern 2 kg Calibration Weight, Class F2
- RS Stock No.:
- 920-478
- Mfr. Part No.:
- 315-312-307
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,586.81
(exc. VAT)
PHP24,177.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,586.81 |
*price indicative
- RS Stock No.:
- 920-478
- Mfr. Part No.:
- 315-312-307
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set designed for precise weight measurement, ensuring high accuracy for various applications. This set is Ideal for laboratory environments and quality control processes requiring trusted weight standards.
Comprises two weights of 100 g and 2 kg, suitable for diverse measurement needs
Constructed from polished stainless steel, ensuring durability and longevity
Features OIML class F2 compliant weights for reliable accuracy
Comes in a sturdy aluminium case for convenient storage and transport
Related links
- Kern 2 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class F2
- Kern 1 g Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class F2
