Kern 500 g Calibration Weight, Class F1
- RS Stock No.:
- 921-165
- Mfr. Part No.:
- 315-209-406
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,586.81
(exc. VAT)
PHP24,177.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,586.81 |
*price indicative
- RS Stock No.:
- 921-165
- Mfr. Part No.:
- 315-209-406
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precisely calibrated weights designed for accurate measurement. This set features both 50 g and 500 g weights, ensuring versatility in various weighing applications.
Composed of Durable stainless steel for enhanced longevity
Includes a total of two weights for comprehensive weighing tasks
Configured in OIML class M1, Ideal for laboratory precision
Packaged in a robust aluminium case for convenient storage and transport
Related links
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight Set, Class F2
