Kern 500 g Calibration Weight, Class M3
- RS Stock No.:
- 857-972
- Mfr. Part No.:
- 367-09
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,935.55
(exc. VAT)
PHP3,287.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,935.55 |
*price indicative
- RS Stock No.:
- 857-972
- Mfr. Part No.:
- 367-09
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight provides precise measurements with its OIML Class M3 compliance, perfect for applications requiring accuracy in weight calibration.
Individual weight is rated at 500 g, ensuring accurate testing
Constructed from stainless steel, offering durability and reliability
Optional cases available in plastic, aluminium, and wood for customised storage
REACH classification confirms no prohibited substances are present
Related links
- Kern 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class M2
- Kern 500 g Calibration Weight, Class M3
- Kern 20 g Calibration Weight, Class M3
- Kern 10 g Calibration Weight, Class M3
- Kern 50 g Calibration Weight, Class M3
