Kern 20 g Calibration Weight, Class M3
- RS Stock No.:
- 857-968
- Mfr. Part No.:
- 367-05
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,208.90
(exc. VAT)
PHP1,353.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,208.90 |
*price indicative
- RS Stock No.:
- 857-968
- Mfr. Part No.:
- 367-05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Class | Class M3 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Class Class M3 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed with precision in mind, focusing on delivering accurate measurements for various applications in laboratory and industrial settings.
Individual weight of 20 g, conforming to OIML Class M3 standards
Constructed from stainless steel with fine turned finish for durability
Compact packaging dimensions of 13x13x21 mm facilitate storage and transport
Shipping weight totals 0.1 kg, ensuring efficient delivery logistics
