Kern 20 g Calibration Weight, E2
- RS Stock No.:
- 863-453
- Mfr. Part No.:
- 317-05
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,525.94
(exc. VAT)
PHP6,189.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,525.94 |
*price indicative
- RS Stock No.:
- 863-453
- Mfr. Part No.:
- 317-05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight is a precision test weight designed for accurate mass measurement, adhering to OIML Class E2 standards. Its robust construction ensures reliability in diverse weighing applications.
Individual weight of 20 g for precise measurements
Crafted from polished stainless steel for durability
OIML Class E2 compliance ensures high accuracy
Dimensions of 13x22 mm for versatile usage
