Kern 500 g Calibration Weight, Class M1
- RS Stock No.:
- 863-486
- Mfr. Part No.:
- 347-09
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,194.43
(exc. VAT)
PHP3,577.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,194.43 |
*price indicative
- RS Stock No.:
- 863-486
- Mfr. Part No.:
- 347-09
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed for accurate measurement in laboratory and industrial applications, featuring a robust stainless steel construction to ensure durability and reliability in performance.
Individual weight rated OIML Class M1 to ensure top-notch precision
Nominal Value of 500 g for standardised and consistent measurements
Crafted from fine-turned stainless steel for longevity and reliability
Includes an adjusting cavity seal for added stability during use
Related links
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class M2
- Kern 2 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
