Kern 1 kg Calibration Weight, Class F1
- RS Stock No.:
- 921-166
- Mfr. Part No.:
- 315-211-406
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,744.93
(exc. VAT)
PHP26,594.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,744.93 |
*price indicative
- RS Stock No.:
- 921-166
- Mfr. Part No.:
- 315-211-406
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises test weights designed for precise calibration and measurement, showcasing a nominal Value of 50 g and 1000 g in a comprehensive package tailored for accuracy.
Constructed from stainless steel for durability and accuracy
Comprises two weights to cover multiple calibration requirements
OIML class M1 ensures high precision in weight measurement
Packed in an aluminium case for protection and easy transport
Related links
- Kern 1 kg Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
- Kern 1 kg Weighing Scale 1 kg Check Weight, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class F1
