Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 863-111
- Mfr. Part No.:
- 314-054
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP92,390.12
(exc. VAT)
PHP103,476.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,390.12 |
*price indicative
- RS Stock No.:
- 863-111
- Mfr. Part No.:
- 314-054
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set comprises 12 precision weights designed for accurate calibration, ensuring measurements within the E2 range from 1 g to 500 g. Crafted for durability, it comes in a polished stainless steel finish.
Weight set includes 12 individual weights for comprehensive measurement needs
Constructed from polished stainless steel for enhanced durability and resistance to corrosion
Packaged in a protective plastic case for secure storage and transport
OIML E2 classification ensures high accuracy for professional applications
Related links
- Kern 500 g Calibration Weight, E2
- Kern 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class M2
