Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 920-899
- Mfr. Part No.:
- 313-054
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP117,430.24
(exc. VAT)
PHP131,521.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,430.24 |
*price indicative
- RS Stock No.:
- 920-899
- Mfr. Part No.:
- 313-054
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set is a meticulously crafted measuring tool designed for precision in weighing applications. This set caters to a range of weights from 1 mg to 500 g, Ideal for accurate measurements.
Weight set includes 24 stainless steel polished weights
OIML class E2 ensures compliance with international standards
Compact dimensions of 250x210x75 mm facilitate easy storage
Each weight is packaged in a plastic case for safe transport
