Kern 200 g Calibration Weight, E2

N

Subtotal (1 unit)*

PHP107,932.43

(exc. VAT)

PHP120,884.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP107,932.43

*price indicative

RS Stock No.:
920-895
Mfr. Part No.:
313-046
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weight set offers precise measurement capabilities, ranging from 1 mg to 200 g, housed in a Durable aluminium case. Ideal for calibration and testing, it ensures reliable performance in various applications.

Weight set is OIML class E2 compliant for high accuracy

Constructed from polished stainless steel for durability and precise readings

Packed in an aluminium case, ensuring safe storage and transport

Dimensions of 190x130x80 mm provide Compact portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy