Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 920-900
- Mfr. Part No.:
- 313-056
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP120,020.63
(exc. VAT)
PHP134,423.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,020.63 |
*price indicative
- RS Stock No.:
- 920-900
- Mfr. Part No.:
- 313-056
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set provides precise measurements, including 1 mg to 500 g, Ideal for calibration in laboratory and industrial settings, ensuring high standards of testing accuracy.
Includes a polished stainless steel knob for durability and ease of handling
Comes housed in a robust aluminium case for secure storage and transport
Conforms to OIML E2 standards, ensuring compliance with international weighing regulations
Features adjustable polishing method for effective calibration performance
