Kern 1 g Calibration Weight, Class M1
- RS Stock No.:
- 920-514
- Mfr. Part No.:
- 347-015
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,417.80
(exc. VAT)
PHP2,707.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,417.80 |
*price indicative
- RS Stock No.:
- 920-514
- Mfr. Part No.:
- 347-015
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a premium precision test weight designed for high accuracy measurements. Ideal for calibration, it meets stringent OIML Class M1 standards.
Manufactured from stainless steel for long-lasting durability
Dimensions of 13x2 mm ensure compactness for easy handling
Complies with OIML standards for reliability in metrology
Net weight approximately 0.05 kg for straightforward measurement integration
Related links
- Kern 1 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
