Kern 5 g Calibration Weight, Class M1
- RS Stock No.:
- 920-519
- Mfr. Part No.:
- 347-03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP768.57
(exc. VAT)
PHP860.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP768.57 |
*price indicative
- RS Stock No.:
- 920-519
- Mfr. Part No.:
- 347-03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight offers precision measurement for various applications, specifically designed as a test weight for OIML Class M1. Its robust construction ensures reliability in both laboratory and industrial settings.
Comprises a 5 g nominal Value tailored for accurate weight testing
Constructed from stainless steel with fine turned finishing for durability
Features a knob shape for easy handling during experiments
Compliant with OIML standards, ensuring reliable testing results
Related links
- Kern 5 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class F2
- Kern 5 g Calibration Weight, Class M2
- Kern 5 g Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
