Fischer Cable Tie, Cable Tie, 280 mm x 4.8mm, Black Nylon

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP780.04

(exc. VAT)

PHP873.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP780.04PHP7.80

*price indicative

RS Stock No.:
675-867
Mfr. Part No.:
87495
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Cable Tie

Length

280mm

Width

4.8mm

Colour

Black

Material

Nylon

Sub Type

Cable Tie

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Series

UBN

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Injection Anchor sleeve offers an innovative solution for secure Anchoring in a variety of applications. Designed for use with chemical fixings, it ensures a robust connection for mounting in concrete and masonry substrates. With a focus on efficiency, the Anchor sleeve provides optimal load-bearing capabilities, making it Ideal for heavy-duty installations. The product features a range of dimensions to suit different requirements, and its technical specifications ensure reliable performance in challenging environments. Whether for professional construction or DIY projects, this injection Anchor sleeve is engineered to deliver precision and reliability.

Designed for use with chemical fixings for enhanced stability

Offers optimal anchoring capacity in concrete and masonry

Available in multiple sizes to suit a variety of fixing needs

Ensures high load-bearing performance, Ideal for heavy-duty applications

User-friendly design allows for quick and efficient installation

Made from Durable materials to withstand challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy