Fischer Cable Tie, Cable Tie, 200 mm x 2.5mm, Black Nylon

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP763.82

(exc. VAT)

PHP855.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP763.82PHP7.638

*price indicative

RS Stock No.:
675-864
Mfr. Part No.:
87490
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Cable Tie

Length

200mm

Width

2.5mm

Colour

Black

Material

Nylon

Sub Type

Cable Tie

Minimum Operating Temperature

-10°C

Series

UBN

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Cable tie 2.5 x 100 designed for the reliable bundling and securing of cables and pipes in various applications. Made from Durable nylon, this cable tie is UV-stabilised and silicone-free, ensuring a long-lasting solution even in demanding environments. Its robust design provides a secure grip, making installation straightforward and efficient. With temperature resistance between -10 °C to +85 °C, it’s suitable for both indoor and outdoor use, maintaining performance under a variety of conditions. This cable tie not only supports a neat and tidy workspace but also contributes to a safer installation by keeping wires properly managed.

Made from long-lasting nylon for durability

UV-stabilised and silicone-free material enhances longevity

Flexible design adapts to various shapes and sizes of cables and pipes

Temperature resistance from -10 °C to +85 °C ensures reliability in diverse environments

Easy to install with a simple latching mechanism for secure fastening

Available in three colour options: transparent, black, and green to suit different needs

Ideal for a wide range of applications, including electrical cables and conduits

Packaged in a sales unit of 100 pieces, perfect for large projects or professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy