Fischer Cable Tie, Cable Tie, 200 mm x 3.6mm, Transparent Nylon
- RS Stock No.:
- 667-542
- Mfr. Part No.:
- 19802
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP683.11
(exc. VAT)
PHP765.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP683.11 | PHP6.831 |
*price indicative
- RS Stock No.:
- 667-542
- Mfr. Part No.:
- 19802
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Transparent | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -10°C | |
| Series | BN | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Transparent | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -10°C | ||
Series BN | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fischer Cable tie is an essential solution for the efficient bundling of cables and pipes in a variety of settings. Designed to simplify the organisation of electric cables, plastic insulating pipes, and steel conduits, this cable tie offers remarkable durability with its UV-stabilised, nylon material that is both halo- and silicone-free. With a robust latching mechanism, once secured, the cable tie ensures that it cannot be opened, providing reliable and long-lasting performance for your cable management needs. Its exceptional temperature resistance makes it suitable for a range of environments, ensuring that it remains effective from -10°C to +85°C.
Constructed from long-lasting, UV-stabilised nylon material
Halo- and silicone-free, promoting safer installations
Robust latching mechanism prevents accidental reopening
Temperature resistance from -10°C to +85°C, Ideal for various applications
Recommended installation temperature matching the operational range
Flammability rating of UL 94-V2 for enhanced safety
Available in multiple sizes to accommodate diverse bundling needs
Supports effective organisation of both flexible and rigid objects
Related links
- Fischer Cable Tie 150 mm x 3.6mm, Transparent Nylon
- Fischer Cable Tie 200 mm x 2.5mm, Black Nylon
- Fischer Cable Tie 200 mm x 4.6mm, Black Nylon
- 3M Cable Tie 200 mm x 3.6mm, Black Polyamide 66
- Fischer Cable Tie 150 mm x 3.6mm, Black Nylon
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
