Fischer Cable Tie, Cable Tie, 150 mm x 3.6mm, Transparent Nylon

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP346.69

(exc. VAT)

PHP388.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP346.69PHP3.467

*price indicative

RS Stock No.:
667-541
Mfr. Part No.:
87481
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Cable Tie

Length

150mm

Width

3.6mm

Colour

Transparent

Material

Nylon

Sub Type

Cable Tie

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Series

BN

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Cable tie designed for the efficient bundling of cables and pipes, making it an essential tool for electricians and installers. Crafted from long-lasting nylon material, these cable ties provide durability and flexibility while ensuring secure fastening under various conditions. With an operating temperature range of -10°C to +85°C, they are well-suited for diverse applications, whether indoors or outdoors. The UV-stabilised and silicone-free formulation guarantees a reliable performance against environmental factors. Available in various sizes, the BN/GBN/UBN cable ties provide a practical solution for managing electrical wiring and other applications, ensuring a tidy and professional finish.

Manufactured from strong nylon material for enhanced durability

UV-stabilised to resist discolouration and degradation

Silicone-free composition for added safety in sensitive environments

Effective in bundling electric cables and insulating pipes

Temperature resistance from -10°C to +85°C for versatile use

User-friendly design allows for easy installation by simply pulling the band through the head

Flammability rating of UL 94-V2 ensures compliance with safety standards

Available in multiple sizes to accommodate various bundling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy