Fischer Cable Tie, Cable Tie, 280 mm x 4.8mm, Transparent Nylon

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP1,116.59

(exc. VAT)

PHP1,250.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP1,116.59PHP11.166

*price indicative

RS Stock No.:
667-543
Mfr. Part No.:
87485
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Cable Tie

Length

280mm

Width

4.8mm

Colour

Transparent

Material

Nylon

Sub Type

Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

-10°C

Series

874

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Cable tie offers a robust solution for bundling cables and pipes with ease and efficiency. Crafted from long-lasting nylon material, the cable ties are designed to withstand both flexible and rigid applications, ensuring a Strong Hold under various conditions. The innovative design includes a secure latching mechanism that locks the tie in place, preventing loosening once installed. Ideal for use in both residential and commercial settings, these ties are a practical choice for professionals seeking reliability and performance in cable management.

Available in transparent, black, and green colours to suit diverse applications

Temperature resistance from -10 °C to +85 °C ensures reliability in a range of environments

Made from UV-stabilised and silicone-free material for enhanced durability

Flammability rating of UL 94-V2 provides additional safety in sensitive installations

User-friendly installation process allows for quick bundling without requiring special tools

Multiple dimensions available to accommodate various bundling needs

Suitable for both electrical cables and insulating pipes, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy