Fischer Cable Tie, Cable Tie, 150 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 675-865
- Mfr. Part No.:
- 87491
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP358.30
(exc. VAT)
PHP401.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP358.30 | PHP3.583 |
*price indicative
- RS Stock No.:
- 675-865
- Mfr. Part No.:
- 87491
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 874 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Series 874 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fischer Cable tie is engineered for the efficient bundling of cables and pipes, providing a reliable solution for both commercial and domestic electrical installations. Ideal for securing electric cables, flexible and rigid plastic insulating pipes, and steel conduits, this Durable nylon cable tie offers outstanding UV stability and is free from harmful silicone. Its versatile design ensures a strong grip while enhancing organization and safety in various settings, making it an essential tool for installers and DIY enthusiasts alike. With a temperature resistance ranging from -10 °C to +85 °C, it is suited for both indoor and outdoor applications, ensuring longevity and performance under various environmental conditions.
Available in three colour options: transparent, black, and green for easy identification
Constructed from long-lasting nylon material that resists UV exposure
Temperature resistance from -10 °C to +85 °C for reliable performance in diverse climates
UL 94-V2 flammability rating ensures safety and compliance with electrical standards
Simple installation process that secures cables effectively and can be tightened easily
Variety of sizes available to accommodate different bundling needs
Designed to prevent loosening once installed, ensuring lasting security
Ideal for both commercial and DIY applications, providing versatility for users
Related links
- Fischer Cable Tie 150 mm x 3.6mm, Transparent Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- Schneider Electric Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- ABB Cable Tie 208 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Light Green Nylon
