Fischer Cable Tie, Cable Tie, 200 mm x 4.6mm, Black Nylon
- RS Stock No.:
- 675-866
- Mfr. Part No.:
- 87494
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP524.64
(exc. VAT)
PHP587.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP524.64 | PHP5.246 |
*price indicative
- RS Stock No.:
- 675-866
- Mfr. Part No.:
- 87494
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 874 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Series 874 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fischer Cable tie designed for the efficient bundling and organisation of cables and pipes. With a Durable construction using UV-stabilised nylon material, this cable tie offers reliable performance even in demanding environments. Its robust design provides strength and flexibility, making it suitable for various applications, including electric cables and insulating pipes. The cable tie's practical functioning ensures a secure grip, as once pulled, it cannot be easily reopened, thus enhancing overall safety and stability in any installation. This product exemplifies fischers commitment to quality and functionality, making it a TOP choice for electrical fittings.
Constructed from long-lasting nylon for superior durability
Features UV-stabilised material, ensuring longevity in outdoor applications
Designed for bundling electric cables, providing a secure hold
Temperature resistance from -10°C to +85°C for versatile use
Flame-retardant with a UL 94-V2 rating for added safety
Easy to install; simply thread through the head and pull
Available in multiple colours to suit different applications
Packaged in a practical sales unit for convenience
Related links
- Fischer Cable Tie 200 mm x 2.5mm, Black Nylon
- Fischer Cable Tie 200 mm x 3.6mm, Transparent Nylon
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polypropylene
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
