Fischer Cable Tie, Cable Tie, 550 mm x 7.6mm, Black Nylon

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP2,297.86

(exc. VAT)

PHP2,573.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,297.86PHP22.979

*price indicative

RS Stock No.:
675-868
Mfr. Part No.:
69375
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Cable Tie

Length

550mm

Width

7.6mm

Colour

Black

Material

Nylon

Sub Type

Cable Tie

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Series

UBN

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Cable tie designed for efficient bundling of cables and pipes, providing a robust solution for both domestic and commercial applications. Constructed from high-quality nylon material, this cable tie is UV-stabilised and silicone-free, ensuring long-lasting durability and flexibility. With a temperature resistance range from -10 °C to +85 °C, it is suitable for various environments. The cable tie’s ingenious design includes a latching mechanism that secures the strap once tightened, preventing any loosening over time. Ideal for securing electric cables, plastic insulating pipes, and steel conduits, the BN/UBN cable tie proves to be an essential tool for cable management.

Manufactured from long-lasting nylon material, ensuring durability

UV-stabilised for enhanced performance in outdoor applications

Free from silicone, making it suitable for sensitive environments

Temperature resistance from -10 °C to +85 °C, adaptable to different settings

Intuitive latching mechanism secures the tie, delivering reliable performance

Ideal for bundling electric cables, flexible and rigid plastic insulating pipes

Available in various sizes, catering to diverse bundling needs

Comes in multiple colours, promoting easy identification and organisation

Flammability rated UL 94-V2 for increased safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy