Capri Cable Gland, M20 Thread, Nickel Plated Brass Threaded
- RS Stock No.:
- 747-600
- Mfr. Part No.:
- IGE1M20NPNK2
- Manufacturer:
- Capri
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-600
- Mfr. Part No.:
- IGE1M20NPNK2
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | M20 | |
| Threaded | Yes | |
| Product Type | Cable Gland | |
| Sub Type | Cable | |
| Material | Nickel Plated Brass | |
| Hazardous Area Certification | UKCA | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | B.S. 6121 Part 1 and EN 62444. | |
| Series | IGE1 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size M20 | ||
Threaded Yes | ||
Product Type Cable Gland | ||
Sub Type Cable | ||
Material Nickel Plated Brass | ||
Hazardous Area Certification UKCA | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals B.S. 6121 Part 1 and EN 62444. | ||
Series IGE1 | ||
- COO (Country of Origin):
- IN
The Capri Industrial Cable Gland is a heavy‑duty metallic solution designed for industrial applications requiring armour clamping, grounding, and earthing. Built to B.S. 6121 and EN 62444 standards, it ensures reliable performance in harsh environments. With two silicone sealing rings, it provides IP66 protection on both inner and outer sheaths, while its smart clamping method allows compatibility with SWA, SWB, and STA cables by simply reversing the clamping ring.
Constructed from nickel plated brass for strength and corrosion resistance
Supplied with locknut nylon IP washer earth tag and shroud for complete installation
Provides double pull resistant sealing on inner and outer cable sheaths
Related links
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass, 13.9 mm Diameter Threaded
- Capri Cable Gland Nickel Plated Brass, 11.4 mm Diameter Threaded Nickel
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass Threaded
- ABB Cable Gland Plug Nickel Plated Brass Threaded Metallic
- Thomas & Betts Cable Gland Plug Nickel Plated Brass Threaded Metallic
