Capri Cable Gland, M20 Thread, Nickel Plated Brass Threaded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,596.42

(exc. VAT)

PHP1,787.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,596.42
10 +PHP1,468.70

*price indicative

RS Stock No.:
747-601
Mfr. Part No.:
IGE1M25NPNK2
Manufacturer:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland

Thread Size

M20

Threaded

Yes

Sub Type

Cable

Material

Nickel Plated Brass

Hazardous Area Certification

UKCA

IP Rating

IP66

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Standards/Approvals

B.S. 6121 Part 1 and EN 62444.

Series

IGE1

COO (Country of Origin):
IN
The Capri Industrial Cable Gland is a heavy‑duty metallic solution designed for industrial applications requiring armour clamping, grounding, and earthing. Built to B.S. 6121 and EN 62444 standards, it ensures reliable performance in harsh environments. With two silicone sealing rings, it provides IP66 protection on both inner and outer sheaths, while its smart clamping method allows compatibility with SWA, SWB, and STA cables by simply reversing the clamping ring.

Constructed from nickel plated brass for strength and corrosion resistance

Supplied with locknut nylon IP washer earth tag and shroud for complete installation

Provides double pull resistant sealing on inner and outer cable sheaths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy