Capri Cable Gland, M20 Thread, Nickel Plated Brass, 13.9 mm Diameter Threaded
- RS Stock No.:
- 747-649
- Mfr. Part No.:
- IGA2M20NPNK2
- Manufacturer:
- Capri
This image is representative of the product range
Subtotal (1 unit)*
PHP1,159.92
(exc. VAT)
PHP1,299.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,159.92 |
*price indicative
- RS Stock No.:
- 747-649
- Mfr. Part No.:
- IGA2M20NPNK2
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Threaded | Yes | |
| Thread Size | M20 | |
| Sub Type | Cable Gland | |
| Material | Nickel Plated Brass | |
| Diameter | 13.9mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IGA2 | |
| Standards/Approvals | EN 62444 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Threaded Yes | ||
Thread Size M20 | ||
Sub Type Cable Gland | ||
Material Nickel Plated Brass | ||
Diameter 13.9mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Series IGA2 | ||
Standards/Approvals EN 62444 | ||
- COO (Country of Origin):
- IN
The Capri Industrial Cable Gland is a robust metallic solution designed for non‑armoured plastic or rubber sheathed cables. Built to B.S. 6121 and EN 62444 standards, it is suitable for both indoor and outdoor installations, even in harsh environmental conditions. Its silicone seal ensures reliable performance with a wide operating temperature range, while the design minimizes the risk of cold flow and guarantees IP66 protection.
Constructed from nickel plated brass for strength and durability
Supplied with locknut nylon IP washer earth tag and shroud for complete installation
Provides a single pull resistant seal on the outer sheath of non armoured
Related links
- Capri Cable Gland Nickel Plated Brass, 11.4 mm Diameter Threaded Nickel
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass, 26.2 mm Diameter Threaded
- Capri Cable Gland Nickel Plated Brass, 11.4 mm Diameter Threaded Nickel
- Capri Cable Gland Plug Polyamide, 23 mm Diameter Threaded Grey
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass Threaded
