Capri Cable Gland Plug, M20 Thread, Polyamide, 23 mm Diameter Threaded Grey
- RS Stock No.:
- 747-637
- Mfr. Part No.:
- CPM1200FB
- Manufacturer:
- Capri
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP5,429.65
(exc. VAT)
PHP6,081.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,429.65 | PHP217.186 |
*price indicative
- RS Stock No.:
- 747-637
- Mfr. Part No.:
- CPM1200FB
- Manufacturer:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Threaded | Yes | |
| Thread Size | M20 | |
| Product Type | Cable Gland Plug | |
| Sub Type | Plug | |
| Material | Polyamide | |
| Diameter | 23mm | |
| Colour | Grey | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Series | CPM | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Threaded Yes | ||
Thread Size M20 | ||
Product Type Cable Gland Plug | ||
Sub Type Plug | ||
Material Polyamide | ||
Diameter 23mm | ||
Colour Grey | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Series CPM | ||
- COO (Country of Origin):
- FR
The Capri CPM Industrial Plug is designed to seal unused inlets of industrial electrical equipment while preserving both sealing integrity and aesthetics. Suitable for a wide range of applications including stationary or mobile machines, sub‑assemblies, and electrical panels, it ensures reliable protection in demanding environments. Its smart design allows installation using three external tightening methods, with built‑in over‑tightening protection for safe use and easy removal.
Operating temperature range from minus 20°C to Plus 80°C
Thread type ISO according to EN 60423 and Pg according to UTE C 68‑311 and DIN40430
Provides secure sealing for unused inlets in industrial electrical equipment
Related links
- Phoenix Contact Cable Gland Plug Polyamide, 24 mm Diameter Threaded Grey
- RS PRO Cable Gland Plug Polyamide 66, 24 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 28 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 27 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 36 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 19 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 19 mm Diameter Threaded Grey
- RS PRO Cable Gland Plug Polyamide 66, 24 mm Diameter Threaded Grey
