Capri Cable Gland Plug, PG9 Thread, Polyamide, 19 mm Diameter Threaded Grey
- RS Stock No.:
- 747-641
- Mfr. Part No.:
- CPM2100FB
- Manufacturer:
- Capri
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-641
- Mfr. Part No.:
- CPM2100FB
- Manufacturer:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | PG9 | |
| Threaded | Yes | |
| Product Type | Cable Gland Plug | |
| Sub Type | Plug | |
| Material | Polyamide | |
| Diameter | 19mm | |
| Colour | Grey | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | CPM | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size PG9 | ||
Threaded Yes | ||
Product Type Cable Gland Plug | ||
Sub Type Plug | ||
Material Polyamide | ||
Diameter 19mm | ||
Colour Grey | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series CPM | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FR
The Capri CPM Industrial Plug is designed to seal unused inlets of industrial electrical equipment while preserving both sealing integrity and aesthetics. Suitable for a wide range of applications including stationary or mobile machines, sub‑assemblies, and electrical panels, it ensures reliable protection in demanding environments. Its smart design allows installation using three external tightening methods, with built‑in over‑tightening protection for safe use and easy removal.
Operating temperature range from minus 20°C to Plus 80°C
Thread type ISO according to EN 60423 and Pg according to UTE C 68‑311 and DIN40430
Provides secure sealing for unused inlets in industrial electrical equipment
Related links
- Capri Cable Gland Plug Polyamide, 19 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 19 mm Diameter Threaded Grey
- Phoenix Contact Cable Gland Plug Polyamide, 19 mm Diameter Threaded Light Grey
- Capri Cable Gland Plug Polyamide, 28 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 23 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 27 mm Diameter Threaded Grey
- Capri Cable Gland Plug Polyamide, 36 mm Diameter Threaded Grey
- Alpha Wire Cable Gland Plug Polyamide 15 mm Diameter Threaded Grey
