Capri Cable Gland, M40 Thread, Nickel Plated Brass Threaded
- RS Stock No.:
- 747-652
- Mfr. Part No.:
- IGA2M40NPNK2
- Manufacturer:
- Capri
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,810.88
(exc. VAT)
PHP2,028.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,810.88 | - |
| 10 + | PHP1,665.73 | 8% |
*price indicative
- RS Stock No.:
- 747-652
- Mfr. Part No.:
- IGA2M40NPNK2
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | M40 | |
| Threaded | Yes | |
| Product Type | Cable Gland | |
| Sub Type | Cable Gland | |
| Material | Nickel Plated Brass | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN 62444 | |
| Series | IGA2 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size M40 | ||
Threaded Yes | ||
Product Type Cable Gland | ||
Sub Type Cable Gland | ||
Material Nickel Plated Brass | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN 62444 | ||
Series IGA2 | ||
- COO (Country of Origin):
- IN
The Capri Industrial Cable Gland is a robust metallic solution designed for non‑armoured plastic or rubber sheathed cables. Built to B.S. 6121 and EN 62444 standards, it is suitable for both indoor and outdoor installations, even in harsh environmental conditions. Its silicone seal ensures reliable performance with a wide operating temperature range, while the design minimizes the risk of cold flow and guarantees IP66 protection.
Constructed from nickel plated brass for strength and durability
Supplied with locknut nylon IP washer earth tag and shroud for complete installation
Provides a single pull resistant seal on the outer sheath of non armoured
Related links
- Thomas & Betts Nickel Plated Brass Threaded
- Phoenix Contact Nickel Plated Brass, 50 mm Diameter Threaded
- Lapp Nickel Plated Brass, 28 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 40 mm Diameter Threaded
- Lapp Nickel Plated Brass, 59 mm Diameter Threaded
- Capri Nickel Plated Brass Threaded
- Capri Nickel Plated Brass Threaded
- Capri Nickel Plated Brass Threaded
