Capri Cable Gland, M25 Thread, Nickel Plated Brass Threaded

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP984.20

View bulk pricing options

Subtotal (1 unit)*

PHP1,230.92

(exc. VAT)

PHP1,378.63

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,230.92-
10 +PHP1,132.50PHP984.20

*price indicative

RS Stock No.:
747-596
Mfr. Part No.:
IGCM25SNPNK2
Manufacturer:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland

Threaded

Yes

Thread Size

M25

Sub Type

Cable Gland

Material

Nickel Plated Brass

Hazardous Area Certification

No

IP Rating

IP66

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Standards/Approvals

UKCA

COO (Country of Origin):
IN
The Capri IGCW-CX Series cable glands designed to the B.S. 6121 and EN 62444 standards, are meant for indoor and outdoor use with Steel Wire Armoured, Steel Wire Braided and Steel Tape Armoured cables. It is a robust metallic range of cable glands for industrial applications which require armour clamping, grounding, and earthing.

Material compatibility under chemical corrosion or attack by aggressive substance

Silicone sealing ring offers an IP66 tightness on the outer sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy