Capri Cable Gland, M20 Thread, Nickel Plated Brass, 11.4 mm Diameter Threaded Nickel

This image is representative of the product range

Subtotal (1 unit)*

PHP1,814.57

(exc. VAT)

PHP2,032.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,814.57

*price indicative

RS Stock No.:
747-648
Mfr. Part No.:
IGA2M20SNPNK2
Manufacturer:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Thread Size

M20

Product Type

Cable Gland

Threaded

Yes

Sub Type

Cable

Material

Nickel Plated Brass

Diameter

11.4mm

Colour

Nickel

Hazardous Area Certification

UKCA

IP Rating

IP66

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Series

Capri IGA2

Standards/Approvals

B.S. 6121 Part 1 and EN 62444.

COO (Country of Origin):
IN
The Capri Industrial Cable Gland is a robust metallic solution designed for non‑armoured plastic or rubber sheathed cables. Built to B.S. 6121 and EN 62444 standards, it is suitable for both indoor and outdoor installations, even in harsh environmental conditions. Its silicone seal ensures reliable performance with a wide operating temperature range, while the design minimizes the risk of cold flow and guarantees IP66 protection.

Constructed from nickel plated brass for strength and durability

Supplied with locknut nylon IP washer earth tag and shroud for complete installation

Provides a single pull resistant seal on the outer sheath of non armoured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy