Capri Cable Gland, M20 Thread, Nickel Plated Brass Threaded
- RS Stock No.:
- 747-594
- Mfr. Part No.:
- IGCM20SNPNK2
- Manufacturer:
- Capri
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,310.45
(exc. VAT)
PHP1,467.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,310.45 |
*price indicative
- RS Stock No.:
- 747-594
- Mfr. Part No.:
- IGCM20SNPNK2
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | M20 | |
| Threaded | Yes | |
| Product Type | Cable Gland | |
| Sub Type | Cable Gland | |
| Material | Nickel Plated Brass | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size M20 | ||
Threaded Yes | ||
Product Type Cable Gland | ||
Sub Type Cable Gland | ||
Material Nickel Plated Brass | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- IN
The Capri IGCW-CX Series cable glands designed to the B.S. 6121 and EN 62444 standards, are meant for indoor and outdoor use with Steel Wire Armoured, Steel Wire Braided and Steel Tape Armoured cables. It is a robust metallic range of cable glands for industrial applications which require armour clamping, grounding, and earthing.
Material compatibility under chemical corrosion or attack by aggressive substance
Silicone sealing ring offers an IP66 tightness on the outer sheath
Related links
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass, 13.9 mm Diameter Threaded
- Capri Cable Gland Nickel Plated Brass, 11.4 mm Diameter Threaded Nickel
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass Threaded
- Capri Cable Gland Nickel Plated Brass Threaded
- ABB Cable Gland Plug Nickel Plated Brass Threaded Metallic
- Thomas & Betts Cable Gland Plug Nickel Plated Brass Threaded Metallic
