HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 7 mm Max. Bundle Fir Tree plug-in 16 mm 16mm 16 mm
- RS Stock No.:
- 440-866
- Mfr. Part No.:
- 155-03800
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
PHP10,701.20
(exc. VAT)
PHP11,985.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,701.20 | PHP21.402 |
*price indicative
- RS Stock No.:
- 440-866
- Mfr. Part No.:
- 155-03800
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Sub Type | Connector Clip | |
| Maximum Bundle Diameter | 7mm | |
| Fixing Method | Fir Tree plug-in | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 16mm | |
| Width | 16mm | |
| Depth | 16mm | |
| Fire Behaviour | UL 94HB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB, RoHS, ELV | |
| Series | FT6LG | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Sub Type Connector Clip | ||
Maximum Bundle Diameter 7mm | ||
Fixing Method Fir Tree plug-in | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 16mm | ||
Width 16mm | ||
Depth 16mm | ||
Fire Behaviour UL 94HB | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB, RoHS, ELV | ||
Series FT6LG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Connector clip for hole (round) is available in black and supplied in a pack of 500 pcs designed with a disc that covers the hole to prevent dirt and water ingress and includes variants with an additional stick or for oval holes to provide twist protection.
Connector easily installed by simply pushing into place
Connection can be released (non-destructive)
One fir tree foot part can be used for a variety of panel thicknesses
Related links
- HellermannTyton Black Fir Tree Cable Clip 15 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 45 mm Max. Bundle Clip 2 mm 4.6mm 1.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 80 mm Max. Bundle Clip 39 mm 19mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 9.2 mm Max. Bundle Plug-In 17mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 5.2 mm Max. Bundle Push-in 20.8 mm 7mm
