HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 80 mm Max. Bundle Clip 39 mm 19mm
- RS Stock No.:
- 440-608
- Mfr. Part No.:
- 102-68365
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
PHP53,286.32
(exc. VAT)
PHP59,680.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP53,286.32 | PHP106.573 |
*price indicative
- RS Stock No.:
- 440-608
- Mfr. Part No.:
- 102-68365
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Maximum Bundle Diameter | 80mm | |
| Sub Type | Bundling Clip | |
| Fixing Method | Clip | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 39mm | |
| Width | 19mm | |
| Self-Adhesive | Yes | |
| Fire Behaviour | UL 94HB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ELV, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Maximum Bundle Diameter 80mm | ||
Sub Type Bundling Clip | ||
Fixing Method Clip | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 39mm | ||
Width 19mm | ||
Self-Adhesive Yes | ||
Fire Behaviour UL 94HB | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ELV, UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Bundling clip for edge with length 39.0 mm in black features a clamp made of double tempered steel spring and includes ATS fixing elements compatible with automatic tying tools ATS3080 AT2000 or AT2000CPK supplied in a pack of 500 pieces.
Easy assembly, just shuffle manually
Designed for edges of 1 to 3 and 1.5 to 4 mm
Integrated metal clamp holds clip firmly in place
Related links
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 45 mm Max. Bundle Clip 2 mm 4.6mm 1.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 5.2 mm Max. Bundle Push-in 20.8 mm 7mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 9.2 mm Max. Bundle Plug-In 17mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 13 mm Max. Bundle Adhesive 25 mm 25mm 16.5 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 7 mm Max. Bundle Fir Tree plug-in 16 mm 16mm 16 mm
