HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- RS Stock No.:
- 440-670
- Mfr. Part No.:
- 151-01844
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 2500 units)*
PHP213,316.54
(exc. VAT)
PHP238,914.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP213,316.54 | PHP85.327 |
*price indicative
- RS Stock No.:
- 440-670
- Mfr. Part No.:
- 151-01844
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 6.7mm | |
| Fixing Method | Clip-On | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 21.6mm | |
| Fire Behaviour | UL 94HB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | KSFT6.5OC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 6.7mm | ||
Fixing Method Clip-On | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 21.6mm | ||
Fire Behaviour UL 94HB | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series KSFT6.5OC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Cable clip is designed for round hole mounting with a hole diameter range of 6.3 to 6.7 mm it clips securely into the bore hole and allows bundles to be released at any time.
Fixing elements with fir tree or arrow head
Simply clip on a wire or hose
Related links
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 5.2 mm Max. Bundle Push-in 20.8 mm 7mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 13 mm Max. Bundle Adhesive 25 mm 25mm 16.5 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 9.2 mm Max. Bundle Plug-In 17mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 45 mm Max. Bundle Clip 2 mm 4.6mm 1.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 80 mm Max. Bundle Clip 39 mm 19mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 7 mm Max. Bundle Fir Tree plug-in 16 mm 16mm 16 mm
