HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 9.2 mm Max. Bundle Plug-In 17mm
- RS Stock No.:
- 440-677
- Mfr. Part No.:
- 190-00336
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 2000 units)*
PHP46,183.77
(exc. VAT)
PHP51,725.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP46,183.77 | PHP23.092 |
*price indicative
- RS Stock No.:
- 440-677
- Mfr. Part No.:
- 190-00336
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Maximum Bundle Diameter | 9.2mm | |
| Fixing Method | Plug-In | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Width | 17mm | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | UL 94 HB | |
| Hazardous Area Certification | No | |
| Series | SNP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Maximum Bundle Diameter 9.2mm | ||
Fixing Method Plug-In | ||
Material Polyamide 66 | ||
Colour Black | ||
Width 17mm | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals UL 94 HB | ||
Hazardous Area Certification No | ||
Series SNP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Plastic hose clamp is self-locking, releasable, and reusable for flexible and secure hose management. The clamp can be easily released by applying a lateral movement to the head. Ideal for applications requiring frequent adjustments or maintenance.
Installation by hand possible
Installation with processing tool for a secure tensioning
Related links
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 5.2 mm Max. Bundle Push-in 20.8 mm 7mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 45 mm Max. Bundle Clip 2 mm 4.6mm 1.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 80 mm Max. Bundle Clip 39 mm 19mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 13 mm Max. Bundle Adhesive 25 mm 25mm 16.5 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 7 mm Max. Bundle Fir Tree plug-in 16 mm 16mm 16 mm
