HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 5.2 mm Max. Bundle Push-in 20.8 mm 7mm
- RS Stock No.:
- 433-776
- Mfr. Part No.:
- 151-00680
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 5000 units)*
PHP230,405.90
(exc. VAT)
PHP258,054.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP230,405.90 | PHP46.081 |
*price indicative
- RS Stock No.:
- 433-776
- Mfr. Part No.:
- 151-00680
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Sub Type | Fir Tree | |
| Maximum Bundle Diameter | 5.2mm | |
| Fixing Method | Push-in | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 20.8mm | |
| Width | 7mm | |
| Fire Behaviour | UL 94HB, Non-Burning, not Flame Retardant, UL 94 V-2, UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, RoHS, UL 94 V2, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Sub Type Fir Tree | ||
Maximum Bundle Diameter 5.2mm | ||
Fixing Method Push-in | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 20.8mm | ||
Width 7mm | ||
Fire Behaviour UL 94HB, Non-Burning, not Flame Retardant, UL 94 V-2, UL 94 V-0 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, RoHS, UL 94 V2, UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Cable clip is designed for round hole mounting with a hole diameter range of 6.5 to 7.0 mm and supports bundle diameters from 4.3 mm to 5.2 mm it clips securely into the bore hole and is suitable for post-installation of bundles.
Easy to install without the need for a tool
Disc covers the hole to prevent dirt and dust gaining access
Bundle diameter is defined
Related links
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp Plug-In 7mm 37 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 13 mm Max. Bundle Adhesive 25 mm 25mm 16.5 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 9.2 mm Max. Bundle Plug-In 17mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 45 mm Max. Bundle Clip 2 mm 4.6mm 1.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 80 mm Max. Bundle Clip 39 mm 19mm
