HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 45 mm Max. Bundle Clip 2 mm 4.6mm 1.3 mm
- RS Stock No.:
- 656-139
- Mfr. Part No.:
- 156-01153
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
PHP5,906.58
(exc. VAT)
PHP6,615.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,906.58 | PHP59.066 |
*price indicative
- RS Stock No.:
- 656-139
- Mfr. Part No.:
- 156-01153
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip & Clamp | |
| Maximum Bundle Diameter | 45mm | |
| Fixing Method | Clip | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 2mm | |
| Width | 4.6mm | |
| Depth | 1.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | EdgeClip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip & Clamp | ||
Maximum Bundle Diameter 45mm | ||
Fixing Method Clip | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 2mm | ||
Width 4.6mm | ||
Depth 1.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series EdgeClip | ||
- COO (Country of Origin):
- PL
The HellermannTyton Cable ties and EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry. Available with either inside or outside serrated ties these two piece assemblies simply push onto an edge with thicknesses from 1.0 to 3.0mm. The high pull off forces are due to the integrated metal clamp.
RoHS compliant
Halogen free
Pre assembled 2 piece fixing tie with EdgeClip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 45 mm Max. Bundle Clip 2 mm 4.6mm 1.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 80 mm Max. Bundle Clip 39 mm 19mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 5.2 mm Max. Bundle Push-in 20.8 mm 7mm
- HellermannTyton Black Polyamide 66 Cable Clip, 6.8 mm Max. Bundle Screw 25 mm 33mm 49.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 9.2 mm Max. Bundle Plug-In 17mm
