SNR Insert Ball Bearing, UCP211N 55 mm ID
- RS Stock No.:
- 807-125
- Mfr. Part No.:
- UCP211N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,295.36
(exc. VAT)
PHP9,290.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,295.36 |
*price indicative
- RS Stock No.:
- 807-125
- Mfr. Part No.:
- UCP211N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 219mm | |
| Width | 60mm | |
| Series | UCP | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 219mm | ||
Width 60mm | ||
Series UCP | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit delivers exceptional performance and reliability, featuring a grey cast housing and radial insert ball bearing configuration with robust socket set screws and an effective seal designed with a slinger.
Dynamic load rating of 43,550,000 mN ensures long-lasting performance
Static load rating of 29,200,000 mN enhances durability under heavy loads
Operating temperature range from 253.15 K to 373.15 K accommodates various environments
Recommended tightening torque for set screws is 22 N-m, ensuring secure installation
Related links
- SNR Insert Ball Bearing, SESP211N 55 mm ID
- SNR Insert Ball Bearing, SESF211N 55 mm ID
- SNR Insert Ball Bearing, EXP311 55 mm ID
- SNR Insert Ball Bearing, SUCP211N 55 mm ID
- SNR Insert Ball Bearing, UCF211T20 55 mm ID
- SNR Insert Ball Bearing, UCF211N 55 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
