SNR Insert Ball Bearing, EXP311 55 mm ID
- RS Stock No.:
- 806-670
- Mfr. Part No.:
- EXP311
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,106.84
(exc. VAT)
PHP18,039.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,106.84 |
*price indicative
- RS Stock No.:
- 806-670
- Mfr. Part No.:
- EXP311
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 310mm | |
| Width | 80mm | |
| Series | EXP | |
| Static Load Rating | 44.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 310mm | ||
Width 80mm | ||
Series EXP | ||
Static Load Rating 44.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient performance in various applications, featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar for secure fitment and effective load distribution.
Dynamic load rating of 71,500,000 mN ensures capability under heavy loads
Compact 80 mm housing width optimises space without compromising strength
High-quality construction includes a seal with slinger to protect against contaminants
Made with a grease fitting M6x1 for easy maintenance and lubrication
Related links
- SNR Insert Ball Bearing, SESP211N 55 mm ID
- SNR Insert Ball Bearing, SESF211N 55 mm ID
- SNR Insert Ball Bearing, SUCP211N 55 mm ID
- SNR Insert Ball Bearing, UCF211T20 55 mm ID
- SNR Insert Ball Bearing, UCP211N 55 mm ID
- SNR Insert Ball Bearing, UCF211N 55 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
