SNR Insert Ball Bearing, SUCP211N 55 mm ID
- RS Stock No.:
- 806-676
- Mfr. Part No.:
- SUCP211N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,750.03
(exc. VAT)
PHP38,920.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,750.03 |
*price indicative
- RS Stock No.:
- 806-676
- Mfr. Part No.:
- SUCP211N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 219mm | |
| Width | 60mm | |
| Series | SUCP | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 219mm | ||
Width 60mm | ||
Series SUCP | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for optimal performance in various applications, featuring a stainless steel cast housing that ensures durability and reliability while supporting precise motion and alignment.
Stainless steel cast housing offers exceptional corrosion resistance
Insert ball bearing with socket set screws provide secure fastening
Grease fitting M6x1 enables easy maintenance and lubrication
Dynamic load rating of 43,300,000 mN ensures high-performance capability
Related links
- SNR Insert Ball Bearing, SESP211N 55 mm ID
- SNR Insert Ball Bearing, EXP311 55 mm ID
- SNR Insert Ball Bearing, SESF211N 55 mm ID
- SNR Insert Ball Bearing, UCF211T20 55 mm ID
- SNR Insert Ball Bearing, UCP211N 55 mm ID
- SNR Insert Ball Bearing, UCF211N 55 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
