SNR Insert Ball Bearing, UCF211N 55 mm ID
- RS Stock No.:
- 806-474
- Mfr. Part No.:
- UCF211N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,295.36
(exc. VAT)
PHP9,290.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,295.36 |
*price indicative
- RS Stock No.:
- 806-474
- Mfr. Part No.:
- UCF211N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 162mm | |
| Width | 162mm | |
| Depth | 58.4mm | |
| Series | UCF | |
| Static Load Rating | 29.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 55mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 162mm | ||
Width 162mm | ||
Depth 58.4mm | ||
Series UCF | ||
Static Load Rating 29.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in various applications, featuring a grey cast housing and a radial insert ball bearing with socket set screws and a seal with slinger.
Housing height measures 43 mm for Compact installation
Dynamic load rating reaches 43,550,000 mN for enhanced durability
Grease fitting size is M6x1, ensuring easy maintenance
Recommended tightening torque for set screw is 22 N-m for optimal security
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Related links
- SNR Insert Ball Bearing, SESP211N 55 mm ID
- SNR Insert Ball Bearing, SESF211N 55 mm ID
- SNR Insert Ball Bearing, EXP311 55 mm ID
- SNR Insert Ball Bearing, SUCP211N 55 mm ID
- SNR Insert Ball Bearing, UCF211T20 55 mm ID
- SNR Insert Ball Bearing, UCP211N 55 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
