SNR Insert Ball Bearing, UCF209L3 45 mm ID
- RS Stock No.:
- 807-022
- Mfr. Part No.:
- UCF209L3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,074.34
(exc. VAT)
PHP6,803.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,074.34 |
*price indicative
- RS Stock No.:
- 807-022
- Mfr. Part No.:
- UCF209L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 137mm | |
| Width | 137mm | |
| Depth | 38mm | |
| Series | UCF | |
| Static Load Rating | 20.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 137mm | ||
Width 137mm | ||
Depth 38mm | ||
Series UCF | ||
Static Load Rating 20.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for effective radial load support, ensuring reliable performance in various industrial applications with its robust construction and design.
Grey cast housing enhances durability and resistance
Triple lip seal protects against contaminants for longevity
Dynamic load rating of 31.85 kN ensures high performance
Mounting holes distance of 105 mm facilitates easy installation
Recommended tightening torque of 11.5 N-m optimises secure fitting
Related links
- SNR Insert Ball Bearing, UCF209CC 45 mm ID
- SNR Insert Ball Bearing, SUCP209N 45 mm ID
- SNR Insert Ball Bearing, SUCF209N 45 mm ID
- SNR Insert Ball Bearing, SUCFL209N 45 mm ID
- SNR Insert Ball Bearing, SESF209N 45 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
